The PRL1632-R012-F-T5 resistor from Susumu is a thin film device with a resistance of 12 milliohms and a tolerance of 1%. It is available in 1206 and 3216 case codes and is packaged on cut tape. The resistor is lead free and RoHS compliant, making it suitable for a variety of applications. The operating temperature range is not specified, but it is likely suitable for general-purpose use.
Susumu PRL1632-R012-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 12mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R012-F-T5 to view detailed technical specifications.
No datasheet is available for this part.