
PRL Series 1206 1 W 0.016 Ohms 1 % SMT Thin Film Current Sense Resistor
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 16mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PRL |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
