
The Susumu PRL1632-R039-F-T5 is a thin film resistor with a resistance of 39 milliohms and a tolerance of 1%. It is packaged in a 1206 case and is lead free. The resistor is compliant with RoHS regulations and is available on cut tape. It is suitable for use in a variety of applications, including general electronics.
Susumu PRL1632-R039-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 39mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PRL |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R039-F-T5 to view detailed technical specifications.
No datasheet is available for this part.