
This 50mR thin film chip resistor features a 1% tolerance and is packaged in a 0612 case code, also known as a 3216 metric case code or 1206 imperial case code. The resistor is lead free and packaged in cut tape. It is a fixed resistor type, classified as a chip resistor in a surface mount device (SMD) package.
Susumu PRL1632-R050-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R050-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.