
This 56mR thin film resistor features a 1% tolerance and is packaged in a 1206 case. It is lead free and RoHS compliant. The resistor is available on tape and reel for easy mounting. Operating temperature range is not specified.
Susumu PRL1632-R056-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 56mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PRL |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R056-F-T5 to view detailed technical specifications.
No datasheet is available for this part.
