
RESISTOR, CURRENT SENSE, 0.075 OHM, 1W, 1%
Checking distributor stock and pricing after the page loads.
| Package/Case | 0612 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
