Surface mount thin film fixed resistor, 1W power dissipation, 0.1 ohm resistance with 1% tolerance. Features a 50ppm/°C temperature coefficient and operates within a -55°C to 125°C temperature range. Packaged in a 1206 case code (1.6mm width, 0.063 inch length, 0.024 inch height) and supplied on tape and reel. This lead-free, RoHS compliant component is designed for general electronic applications.
Susumu PRL1632-R100-F-T1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 1632 |
| Package/Case | 1206 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R100-F-T1 to view detailed technical specifications.
No datasheet is available for this part.