
The PRL3264-R011-F-T1 is a 11mR, 1% tolerance, chip resistor from Susumu. It is available in a 3.2mm x 6.3mm package, suitable for surface mount technology (SMT). The resistor is RoHS compliant and is supplied in tape and reel packaging, containing 1000 units. The PRL3264-R011-F-T1 is a thin film resistor with a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Height | 0.5mm |
| Length | 6.3mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |