The RG1005N-3011-B-T1 is a fixed resistor with a resistance of 3010 and a tolerance of 0.1%. It has a package length of 1mm, width of 0.5mm, and height of 0.35mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor.
Susumu RG1005N-3011-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RG1005(PN TC,WB TOL) |
| Resistance | 3010 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005N-3011-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.