Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402
Susumu RG1005N-3011-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 3010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005N-3011-B-T5 to view detailed technical specifications.
No datasheet is available for this part.