The Susumu RG1005N-3011-C-T10 is a 2-terminal fixed resistor with a resistance of 3010 ohms and a tolerance of 0.25%. It has a package length of 1mm, width of 0.5mm, and height of 0.35mm. The resistor operates within a temperature range of -55°C to 155°C.
Susumu RG1005N-3011-C-T10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.25 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RG |
| Resistance | 3010 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005N-3011-C-T10 to view detailed technical specifications.
No datasheet is available for this part.