Fixed Resistor, Metal Film, 0.0625W, 60.4ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402
Checking distributor stock and pricing after the page loads.
Susumu RG1005N-60R4-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.05 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RG1005(PN TC,WB TOL) |
| Resistance | 60.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.