The RG1005P-1021-B-T1 is a fixed resistor from Susumu with a resistance of 1020 Ohms and a tolerance of 0.1%. It has a package size of 1mm in length, 0.5mm in width, and 0.35mm in height. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a RoHS compliant component.
Susumu RG1005P-1021-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | RG |
| Series | RG1005(PN TC,WB TOL) |
| Resistance | 1020 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-1021-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.