Surface mount fixed resistor featuring metal film technology. Offers a resistance value of 100,000 ohms with a tight 0.1% tolerance. Rated for 0.0625W power and 25V, operating across a temperature range of -55°C to 155°C. This component has 2 terminals and a 0402 package size (1mm x 0.5mm x 0.35mm). It also boasts a temperature coefficient of 25ppm/°C and is ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RG1005P-104-B-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-104-B-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.