Surface mount metal film fixed resistor, 0.0625W power rating, 1500 ohm resistance, and 0.1% tolerance. Features a 25V voltage rating, 25ppm/°C temperature coefficient, and operates across a -55°C to 155°C temperature range. This 0402 chip component has two terminals and a package size of 1mm x 0.5mm x 0.35mm, adhering to ROHS compliance.
Susumu RG1005P-152-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-152-B-T5 to view detailed technical specifications.
No datasheet is available for this part.