This 2-terminal fixed resistor from Susumu has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's package dimensions are 1mm in length, 0.5mm in width, and 0.35mm in height. The RG series resistor has a tolerance of 0.25% and a resistance value of 16.2kΩ.
Susumu RG1005P-1622-C-T10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.25 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RG |
| Resistance | 16200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-1622-C-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.