The RG1005P-183-B-T1 is a 18000 ohm SMT resistor from Susumu with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1mm, width of 0.5mm, and height of 0.35mm. The resistor is part of the RG series and has a tolerance of 0.1%. It is available in a 0402 package type.
Susumu RG1005P-183-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | RG |
| Series | RG1005(PN TC,WB TOL) |
| Resistance | 18000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-183-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.