The RG1005P-3741-W-T1 is a fixed resistor from Susumu with a resistance of 3740 Ohms and a tolerance of 0.05%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1mm x 0.5mm x 0.35mm size.
Susumu RG1005P-3741-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.05 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RG1005(PN TC,WB TOL) |
| Resistance | 3740 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-3741-W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.