Surface mount fixed resistor featuring metal film technology. Offers a resistance value of 4020 ohms with a tight tolerance of 0.1%. Rated for 0.0625W power and a maximum operating voltage of 25V. Operates across a wide temperature range from -55°C to 155°C with a TCR of 25ppm/°C. Packaged in a compact 0402 chip size, this component is RoHS compliant.
Susumu RG1005P-4021-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 4020 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-4021-B-T5 to view detailed technical specifications.
No datasheet is available for this part.