Surface mount fixed resistor featuring metal film technology. Offers 4700 ohms resistance with a tight 0.1% tolerance. Rated for 0.0625W power and 25V maximum voltage, operating across a -55°C to 155°C temperature range. This 2-terminal component is housed in a compact 0402 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RG1005P-472-B-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 4700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-472-B-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.