Surface mount fixed resistor featuring metal film technology. Offers a resistance value of 499 ohms with a tight tolerance of 0.1%. Rated for 0.0625W power and 25V maximum voltage, operating across a temperature range of -55°C to 155°C. This chip resistor has a 25ppm/°C temperature coefficient and a 0402 package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 499 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |