The RG1608N-204-C-T5 is a fixed resistor from Susumu with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 200,000 ohms and a tolerance of 0.25%. The resistor is packaged in a 2-pin CLLCC-3 package with dimensions of 1.6mm in length, 0.8mm in width, and 0.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RG1608N-204-C-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.25 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Series | RG |
| Resistance | 200000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608N-204-C-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.