Surface mount fixed resistor, metal film construction, offering 3000 ohms resistance with a tight 0.05% tolerance. Rated for 0.1W power and 75V maximum voltage, this component operates across a wide temperature range from -55°C to 155°C. Features a low temperature coefficient of 10ppm/°C and a compact 0603 chip package (1.6mm x 0.8mm x 0.4mm). ROHS compliant with two terminals.
Susumu RG1608N-302-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.05 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RG |
| Series | RG |
| Resistance | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608N-302-W-T1 to view detailed technical specifications.
No datasheet is available for this part.