Surface mount fixed resistor featuring metal film technology. 3900 ohm resistance with a tight 0.05% tolerance. Rated for 0.1W power and 75V maximum voltage. Operates across a wide temperature range from -55°C to 155°C. 2-terminal design in a 0603 chip package.
Sign in to ask questions about the Susumu RG1608N-392-W-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG1608N-392-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.05 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RG |
| Series | RG |
| Resistance | 3900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608N-392-W-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.