Surface mount fixed resistor featuring metal film construction. Offers 100,000 ohm resistance with a tight 0.1% tolerance. Rated for 0.1W power and 75V maximum operation. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0603 chip size with dimensions of 1.6mm length, 0.8mm width, and 0.4mm height.
Sign in to ask questions about the Susumu RG1608P-104-B-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG1608P-104-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608P-104-B-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.