Surface mount fixed resistor, metal film technology, offering 15000 ohms resistance with a tight 0.1% tolerance. Rated for 0.1W power and 75V maximum operation, it features a 25ppm/°C temperature coefficient. Designed for surface mounting in a 0603 chip package, it operates across a wide temperature range from -55°C to 155°C.
Susumu RG1608P-153-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 15000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608P-153-B-T5 to view detailed technical specifications.
No datasheet is available for this part.