Surface mount metal film fixed resistor, 0.1W power rating, 20k ohm resistance, and 75V maximum operating voltage. Features a tight 0.1% tolerance and a low temperature coefficient of 25ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0603 (1.6mm x 0.8mm x 0.4mm) chip format.
Susumu RG1608P-203-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608P-203-B-T5 to view detailed technical specifications.
No datasheet is available for this part.