Surface mount fixed resistor featuring metal film technology. 0.1W power rating and 33.2kΩ resistance with a tight 0.1% tolerance. Operates within a -55°C to +155°C temperature range, offering a 25ppm/°C temperature coefficient. This 2-terminal chip component is housed in a 0603 package.
Sign in to ask questions about the Susumu RG1608P-3322-B-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG1608P-3322-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 33200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608P-3322-B-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.