Surface mount fixed resistor featuring metal film construction. 0.1W power rating with 49900 Ohm resistance and 0.1% tolerance. Operates within a -55°C to 155°C temperature range, with a 75V maximum voltage rating and 25ppm/°C temperature coefficient. Packaged in a 0603 chip size with two terminals.
Sign in to ask questions about the Susumu RG1608P-4992-B-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG1608P-4992-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 49900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608P-4992-B-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.