A precision Thin Film Chip Resistor, it offers 47 kOhms resistance with an ultra-tight tolerance of ±0.1% and a low temperature coefficient of ±25 ppm/°C. Rated for 0.1W (1/10W) power and a maximum working voltage of 100V, the component features a compact 0603 (1608 metric) case size, measuring 1.60 mm in length, 0.80 mm in width, and 0.40 mm in height. Engineered for high reliability, it is AEC-Q200 Qualified for automotive applications, includes anti-sulfur construction for harsh environments, and provides low noise performance. The operating temperature range extends from -55°C to +155°C, and it is RoHS Compliant and Halogen Free. RG Series High Reliability Precision Thin Film Chip Resistor. Features include ultra-precision, high stability, anti-sulfur construction, and AEC-Q200 compliance for automotive and industrial applications.
SUSUMU RG1608P-473-B-T5 technical specifications.
| Resistance | 47kOhms |
| Tolerance | ±0.1% |
| Power Rating | 0.1W |
| Temperature Coefficient | ±25ppm/°C |
| Case Size (Imperial) | 0603 |
| Case Size (Metric) | 1608 |
| Maximum Working Voltage | 100V |
| Operating Temperature Range | -55 to +155°C |
| Technology | Thin Film |
| Length | 1.60mm |
| Width | 0.80mm |
| Height | 0.40mm |
| Aec-q200 | Qualified |
| RoHS | Compliant |
| Halogen Free | Yes |
| Anti-sulfur | Yes |
Download the complete datasheet for SUSUMU RG1608P-473-B-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.