General purpose fixed resistor featuring metal film technology. 100 kΩ resistance with a tight 0.05% tolerance. Rated for 0.125W power and 100V maximum voltage. Operates across a wide temperature range from -55°C to 155°C. Standard 0805 package dimensions of 2mm x 1.25mm x 0.4mm.
Susumu RG2012N-104-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(NP TC,WC TOL) |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.