This 2-terminal fixed resistor from Susumu features a resistance of 1070 ohms and a tolerance of 0.02%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2mm x 1.25mm x 0.4mm size.
Susumu RG2012N-1071-P-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.02 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(PN TC,P TOL) |
| Resistance | 1070 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-1071-P-T1 to view detailed technical specifications.
No datasheet is available for this part.