The RG2012N-1132-C-T5 is a fixed resistor from Susumu with a resistance of 11.3k Ohm and a tolerance of 0.25%. It has a package length of 2mm, width of 1.25mm, and height of 0.4mm. The resistor is designed to operate within a temperature range of -55 to 155 degrees Celsius.
Susumu RG2012N-1132-C-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.25 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG |
| Resistance | 11300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-1132-C-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.