
This 2-terminal fixed resistor from Susumu features a maximum operating temperature of 155 degrees Celsius and a tolerance of 0.05%. The resistor has a resistance value of 1200 ohms and is packaged in a 2.0mm x 1.25mm x 0.4mm size. The operating temperature range is from -55 degrees Celsius to 155 degrees Celsius.
Susumu RG2012N-122-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(NP TC,WC TOL) |
| Resistance | 1200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-122-W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.