General purpose fixed resistor featuring metal film technology. Offers 20 kΩ resistance with a tight 0.05% tolerance and a low temperature coefficient of ±10 ppm/°C. Rated for 0.125W power dissipation and a maximum operating voltage of 100V. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0805 surface-mount format with 2 terminals.
Susumu RG2012N-203-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(NP TC,WC TOL) |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.