Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805
Susumu RG2012N-5490-W-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 549 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-5490-W-T5 to view detailed technical specifications.
No datasheet is available for this part.