The Susumu RG2012N-6040-C-T5 is a 2-terminal fixed resistor with a resistance of 604 ohms. It has a package height of 0.4mm and a width of 1.25mm, with a length of 2mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor designed for various applications.
Sign in to ask questions about the Susumu RG2012N-6040-C-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG2012N-6040-C-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.25 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG |
| Resistance | 604 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-6040-C-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.