Fixed Resistor, Metal Film, 0.125W, 60.4ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805
Checking distributor stock and pricing after the page loads.
Susumu RG2012N-60R4-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(NP TC,WC TOL) |
| Resistance | 60.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.