The Susumu RG2012N-6191-P-T1 is a fixed resistor with a resistance of 6190 Ohms and a tolerance of 0.02%. It has a 2-terminal package with dimensions of 2mm in length, 1.25mm in width, and 0.4mm in height. This resistor operates within a temperature range of -55°C to 155°C.
Susumu RG2012N-6191-P-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.02 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(PN TC,P TOL) |
| Resistance | 6190 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-6191-P-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.