The RG2012N-621-P-T1 is a fixed resistor from Susumu with a resistance of 620 Ohms and a tolerance of 0.02%. It has a 2-terminal design and operates over a temperature range of -55 to 155 degrees Celsius. The resistor is packaged in a 2mm x 1.25mm x 0.4mm size.
Susumu RG2012N-621-P-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.02 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(PN TC,P TOL) |
| Resistance | 620 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.