The RG2012N-6490-P-T1 is a fixed resistor from Susumu with a resistance of 649 Ohms and a tolerance of 0.02%. It has a 2-terminal design with a package length of 2mm, width of 1.25mm, and height of 0.4mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Susumu RG2012N-6490-P-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.02 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(PN TC,P TOL) |
| Resistance | 649 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-6490-P-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.