The RG2012N-6490-W-T1 is a 2-terminal fixed resistor from Susumu with a maximum operating temperature of 155°C and a tolerance of 0.05%. It has a package length of 2mm, width of 1.25mm, and height of 0.4mm. The resistor is part of the RG2012(NP TC,WC TOL) series with a resistance of 649 ohms.
Susumu RG2012N-6490-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(NP TC,WC TOL) |
| Resistance | 649 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.