The RG2012P-1022-C-T5 varistor from Susumu features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package length of 2mm, width of 1.25mm, and height of 0.4mm. The varistor has a resistance of 10kΩ and a tolerance of 0.25%. It is available in a CHIP package type.
Sign in to ask questions about the Susumu RG2012P-1022-C-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG2012P-1022-C-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.25 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Terminal Placement | DEND |
| Manufacturer Series | RG |
| Series | RG |
| Resistance | 10200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012P-1022-C-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.