Surface mount fixed resistor featuring metal film technology. Offers 10 kΩ resistance with a tight 0.1% tolerance. Rated for 0.125W power dissipation and a maximum operating voltage of 100V. Operating temperature range spans from -55°C to +155°C, with a temperature coefficient of 25 ppm/°C. Housed in a compact 0805 chip package with dimensions of 2mm x 1.25mm x 0.4mm.
Susumu RG2012P-103-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012P-103-B-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.