Surface mount chip resistor, metal film construction, offering 100 kΩ resistance with a tight 0.1% tolerance. Rated for 0.125W power dissipation and 100V maximum operating voltage. Features a wide operating temperature range from -55°C to +155°C and a temperature coefficient of 25 ppm/°C. Packaged in a compact 0805 (2mm x 1.25mm x 0.4mm) surface mount package with two terminals.
Sign in to ask questions about the Susumu RG2012P-104-B-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG2012P-104-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012P-104-B-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.