The RG2012P-1872-C-T5 is a fixed resistor from Susumu with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2mm, a package width of 1.25mm, and a package height of 0.4mm. The resistor has a tolerance of 0.25% and a resistance of 18.7kOhms.
Sign in to ask questions about the Susumu RG2012P-1872-C-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG2012P-1872-C-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.25 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG |
| Resistance | 18700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012P-1872-C-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.