The RG2012P-3010-P-T1 is a fixed resistor with a resistance of 301 ohms and a tolerance of 0.02%. It has a 2-terminal package with dimensions of 2mm in length, 1.25mm in width, and 0.4mm in height. The resistor operates within a temperature range of -55°C to 155°C. It is a general-purpose fixed resistor suitable for various applications.
Susumu RG2012P-3010-P-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.02 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(PN TC,P TOL) |
| Resistance | 301 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.