This 2-terminal fixed resistor from Susumu features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 3000 ohms and measures 2mm in length, 1.25mm in width, and 0.4mm in height. The package is a chip type, compliant with ROHS standards.
Sign in to ask questions about the Susumu RG2012P-302-B-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG2012P-302-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RG |
| Series | RG2012(P TC,B TOL) |
| Resistance | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012P-302-B-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.