Fixed Resistor, Thin Film, 0.25W, 3400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805
Susumu RG2012P-3401-C-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.25 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG |
| Resistance | 3400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.