Surface mount fixed resistor, 0.125W power rating, featuring 4990 ohm resistance with a tight 0.1% tolerance. Operates within a -55°C to 155°C temperature range and boasts a 25ppm/°C temperature coefficient. This 2-terminal chip resistor, in an 0805 package, is RoHS compliant.
Susumu RG2012P-4991-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 4990 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.